REC5K-2405SRW/H4/A | RECOM
DC converter, 9-36 VDC, 5 W, 1 output, 5 VDC, 78 % efficiency, REC5K-2405SRW/H4/A
Unit Price (€ / pc.)
8.8655 € *
Available: 28 pcs.
Total Price:
8.87 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8655 €
14 pcs.
8.3181 €
28 pcs.
7.9135 €
56 pcs.
7.4970 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, REC5K-2405SRW/H4/A, RECOM
This product offers 4kVDC/1sec isolation and internal filtering to reduce noise, making it ideal for both industrial and other sophisticated high-end applications. The compact DIP24 non-conductive plastic package ensures high power density without compromising performance, operating with derating up to 110°C. Short circuit protection, undervoltage lockout, and remote on/off control are standard, and the converter is certified according to UL/IEC/EN62368-1.
Features
- Low ripple and noise
- ON/OFF control pin, UVLO, SCP
- 0% minimum load
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1000 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 5 W | |
| efficiency | 78 % | |
| Design | through hole | |
| Isolation voltage | 4 kV | |
| Length | 32.1 mm | |
| Width | 20.6 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |