REC5K-2405SAW/H4 | RECOM

DC converter, 9-36 VDC, 5 W, 1 output, 5 VDC, 77 % efficiency, REC5K-2405SAW/H4

Order No.: 33C6250
EAN: 4099891987107
MPN:
REC5K-2405SAW/H4
10005123
Series: REC5K-AW
REC5K-2405SAW/H4 RECOM DC/DC Converters
Image may differ
Unit Price (€ / pc.)
11.8524 € *
Available: 18 pcs.
Total Price:
11.85 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8524 €
10 pcs.
11.3050 €
50 pcs.
10.8052 €
100 pcs.
10.4958 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, REC5K-2405SAW/H4, RECOM

This product offers a 4kVDC/1sec isolation, making it ideal for both industrial, medical, and other sophisticated high-end applications. The compact 1”x1” non-conductive plastic package ensures high power density without compromising performance, operating with derating up to 110°C. Short circuit protection, undervoltage lockout, and remote on/off control are standard, and the converter is certified according to UL/IEC/EN62368-1.

Features

  • Feedback regulated output
  • ON/OFF control pin, UVLO, SCP
  • 0% minimum load
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1000 mA
Output voltage DC 5 VDC
Input voltage AC 9-36 VDC
Power 5 W
efficiency 77 %
Design through hole
Isolation voltage 4 kV
Length 25.4 mm
Width 25.4 mm
Height 10 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes