REC5A-2405SW/H2/X1 | RECOM
DC converter, 18-36 VDC, 5 W, 1 output, 5 VDC, 81 % efficiency, REC5A-2405SW/H2/X1
NCNR (non cancelable / non returnable)
DC/DC converter, REC5A-2405SW/H2/X1, RECOM
The REC5A-2405SW/H2/X1 is a cost-efficient, general-purpose isolated DC/DC converter containing a built-in Class A EMC filter. The converter is designed to run from industry-standard 5V unregulated supplies and is typically used to provide an isolated, regulated, short-circuit-protected output. Under Voltage Lockout is available as an option. This converter is designed for industrial applications, can drive high capacitive loads, and operates over the full -40°C to +68°C temperature range without derating.
Features
- EMI Class A without external components
- Continuous short circuit protection
- No minimum load required
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1000 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 5 W | |
| efficiency | 81 % | |
| Design | through hole | |
| Isolation voltage | 2 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |