REC5-2415DRWZ/H2/A | RECOM
DC converter, 9-36 VDC, 5 W, 2 outputs, ±15 VDC, 85 % efficiency, REC5-2415DRWZ/H2/A
NCNR (non cancelable / non returnable)
DC/DC Converter, REC5-2415DRWZ/H2/A, RECOM
This series offers standard isolation of 2kVDC with 4kVDC or 6kVDC options making it ideal for both industrial, medical and other sophisticated high end applications. Packaging can be either DIP-24 non-conductive plastic or 5-side-shielded DIP24 metal case (= option "/M") as well as DIP24-SMD case (= option "/SMD"). For all the above variants, 2 industry-standard pinouts (= option "/A" or "/C") are available. “B” pinning is also available with “/H” isolation of 1.6kVDC. Remote on/off control is possible with the /CTRL option (“A” pinning only). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.
Features
- Continuous Short Circuit Protection
- Approved for Medical Applications
- UL and EN Safety Approvals
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 170 mA | |
| Output voltage DC | ±15 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 5 W | |
| efficiency | 85 % | |
| Design | DIP24 | |
| Isolation voltage | 2 kV | |
| Length | 32 mm | |
| Width | 20.3 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |