REC5-2405SRWZ/H2/A | RECOM
DC converter, 9-36 VDC, 5 W, 1 output, 5 VDC, 82 % efficiency, REC5-2405SRWZ/H2/A
NCNR (non cancelable / non returnable)
DC/DC converter, REC5-2405SRWZ/H2/A, RECOM
This product offers standard isolation of 2kVDC with 4kVDC or 6kVDC options, making it ideal for industrial, medical, and other sophisticated high-end applications. The packaging can be either a DIP-24 non-conductive plastic or a 5-side-shielded DIP-24 metal case (option "/M"), as well as a DIP-24-SMD case (option "/SMD"). For this variant, 2 industry-standard pinouts (option "/A" or "/C") are available. The "B" pinning is also available with "/H" isolation of 1.6kVDC. Remote on/off control is possible with the /CTRL option (only with “A” pinning). The converter can deliver 140% of rated power for short periods of time to cope with applications that have large capacitive loads or high startup currents.
Features
- Feedback Regulated Output
- Continuous Short Circuit Protection
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1000 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 5 W | |
| efficiency | 82 % | |
| Design | through hole | |
| Isolation voltage | 2 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |