REC5-1212SRW/H4/A | RECOM

DC converter, 9-18 VDC, 5 W, 1 output, 12 VDC, 85 % efficiency, REC5-1212SRW/H4/A

Order No.: 28C2196
EAN: 4099891301545
MPN:
REC5-1212SRW/H4/A
10002870
Series: REC5-RW
REC5-1212SRW/H4/A RECOM DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.6671 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
28.67 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6671 €
5 pcs.
26.1443 €
15 pcs.
25.3946 €
*incl. VAT plus shipping costs
Subject to prior sale
5W DC/DC-Converter 'ECONOLINE' DIP24 4kV reg 2:1
Technical specifications
Filter Property Value
Number of outputs 1
Output current 420 mA
Output voltage DC 12 VDC
Input voltage AC 9-18 VDC
Power 5 W
efficiency 85 %
Design DIP24
Isolation voltage 4 kV
Length 32 mm
Width 20.3 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead