REC30K-2412DZ | RECOM

DC converter, 9-36 VDC, 30 W, 2 outputs, ±12 VDC, 88 % efficiency, REC30K-2412DZ

Order No.: 33C6242
EAN: 4099891987022
MPN:
REC30K-2412DZ
10020011
Series: REC
REC30K-2412DZ RECOM DC/DC Converters Image 1
REC30K-2412DZ RECOM DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
24.9662 € *
Available: 18 pcs.
Total Price:
24.97 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9662 €
9 pcs.
23.7167 €
18 pcs.
22.5267 €
36 pcs.
21.3962 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC LED power supply, REC30K-2412DZ, RECOM

The REC30K-2412DZ is a high power density, wide input voltage range 30W DC/DC converter in an industry standard 1”x1” case size. Despite its small size, the REC30E-Z converter is a fully specified device with output currents up to 7 amps, over 90% efficiency, no minimum load, 2000VDC/1min isolation, tight regulation, and low ripple/noise figures. The output is also fully protected against over-temperature, short circuits, overcurrent, and overvoltage, and the single output version offers a ±10% trim range. This converter will find industrial applications where board space is at a premium.

Technical specifications
Filter Property Value
Number of outputs 2
Output current 1250 mA
Output voltage DC ±12 VDC
Input voltage AC 9-36 VDC
Power 30 W
efficiency 88 %
Design through hole
Isolation voltage 2 kV
Length 25.4 mm
Width 25.4 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes