REC30E-2412SZ | RECOM

DC converter, 9-36 VDC, 30 W, 1 output, 12 VDC, 90 % efficiency, REC30E-2412SZ

Order No.: 33C6240
EAN: 4099891987008
MPN:
REC30E-2412SZ
10020022
Series: REC
REC30E-2412SZ RECOM DC/DC Converters Image 1
REC30E-2412SZ RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.4354 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
42.44 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4354 €
10 pcs.
39.9364 €
50 pcs.
35.7357 €
100 pcs.
34.8194 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC LED power supply, REC30E-2412SZ, RECOM

The REC30E-2412SZ is a high power density, wide input voltage range 30W DC/DC converter in an industry standard 1”x1” case size. Despite its small size, the REC30E-Z converter is a fully specified device with output currents up to 7 amps, over 90% efficiency, no minimum load, 2000VDC/1min isolation, tight regulation, and low ripple/noise figures. The output is also fully protected against over-temperature, short circuits, overcurrent, and overvoltage, and the single output version offers a ±10% trim range. This converter will find industrial applications where board space is at a premium.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 2500 mA
Output voltage DC 12 VDC
Input voltage AC 9-36 VDC
Power 30 W
efficiency 90 %
Design through hole
Isolation voltage 2 kV
Length 25.4 mm
Width 25.4 mm
Height 10 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes