REC3-2412DRW/H4/A | RECOM

DC converter, 18-36 VDC, 3 W, 2 outputs, ±12 VDC, 85 % efficiency, REC3-2412DRW/H4/A

Order No.: 27C8878
EAN: 4099891301521
MPN:
REC3-2412DRW/H4/A
10002868
Series: REC3-RW
REC3-2412DRW/H4/A RECOM DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.4414 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
27.44 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4414 €
5 pcs.
25.0138 €
15 pcs.
24.2879 €
*incl. VAT plus shipping costs
Subject to prior sale
3W DC/DC-Converter 'ECONOLINE' DIP24 4kV reg 2:1
Technical specifications
Filter Property Value
Number of outputs 2
Output current 125 mA
Output voltage DC ±12 VDC
Input voltage AC 18-36 VDC
Power 3 W
efficiency 85 %
Design DIP24
Isolation voltage 4 kV
Length 32 mm
Width 20.3 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead