REC3-1205SRW/H2/A | RECOM
DC converter, 9-18 VDC, 3 W, 1 output, 5 VDC, 79 % efficiency, REC3-1205SRW/H2/A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3121 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
23.31 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3121 €
5 pcs.
21.2534 €
15 pcs.
20.6703 €
*incl. VAT plus shipping costs
Subject to prior sale
3W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 600 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 9-18 VDC | |
| Power | 3 W | |
| efficiency | 79 % | |
| Design | DIP24 | |
| Isolation voltage | 2 kV | |
| Length | 32 mm | |
| Width | 20.3 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |