REC3-0515SR/H1/SMD | RECOM

DC converter, 4.5-5.5 VDC, 3 W, 1 output, 15 VDC, 65 % efficiency, REC3-0515SR/H1/SMD

Order No.: 27C7754
EAN: 4099891301484
MPN:
REC3-0515SR/H1/SMD
10005421
Series: REC3-R
REC3-0515SR/H1/SMD RECOM DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.2054 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
333.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 pcs.
22.2054 €
3W DC/DC-Converter 'ECONOLINE' SMD 1kV reg
Technical specifications
Filter Property Value
Number of outputs 1
Output current 200 mA
Output voltage DC 15 VDC
Input voltage AC 4.5-5.5 VDC
Power 3 W
efficiency 65 %
Design SMD
Isolation voltage 1 kV
Length 32 mm
Width 20.3 mm
Height 11.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead