REC15E-2412SZ | RECOM

DC converter, 9-36 VDC, 15 W, 1 output, 15 VDC, 88.5 % efficiency, REC15E-2412SZ

Order No.: 33C6233
EAN: 4099891986933
MPN:
REC15E-2412SZ
10019252
Series: REC15E-Z
REC15E-2412SZ RECOM DC/DC Converters Image 1
REC15E-2412SZ RECOM DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
26.4656 € *
Available: 8 pcs.
Total Price:
26.47 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4656 €
10 pcs.
25.2518 €
50 pcs.
24.1332 €
100 pcs.
23.4430 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC LED power supply, REC15E-2412SZ, RECOM

The REC15E-2412SZ is a 4:1 wide input voltage range 15W DC/DC converter in a 1"x1" case. Despite its low cost, the converter is a fully specified device with output currents up to 4 Amps, no minimum load, 1.6kVDC isolation, high efficiency and low ripple/noise figures. The input is protected against transients of up to 100V and features UVLO to allow the primary supply to start up safely. The single or dual output is continuously protected against short circuits and overload and can drive high capacitive loads. The REC15E-Z will find many uses in cost sensitive applications where board space is at a premium.

Features

  • 4:1 wide input voltage range
  • Continuous short circuit protection
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1250 mA
Output voltage DC 15 VDC
Input voltage AC 9-36 VDC
Power 15 W
efficiency 88.5 %
Design through hole
Isolation voltage 2 kV
Length 25.4 mm
Width 25.4 mm
Height 10 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes