REC10K-2412DAW/H2 | RECOM

DC converter, 9-36 VDC, 10 W, 2 outputs, ±12 VDC, 85 % efficiency, REC10K-2412DAW/H2

Order No.: 33C6226
EAN: 4099891986865
MPN:
REC10K-2412DAW/H2
10020232
Series: REC10K-AW
REC10K-2412DAW/H2 RECOM DC/DC Converters Image 1
REC10K-2412DAW/H2 RECOM DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
13.3756 € *
Available: 18 pcs.
Total Price:
13.38 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3756 €
10 pcs.
12.7568 €
50 pcs.
12.1856 €
100 pcs.
11.8405 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC converter, REC10K-2412DAW/H2, RECOM

The REC10K-2412DAW/H2 is a high power density, wide input voltage range 10W DC/DC converter in an industry standard 1”x1” case size. Despite its small size, the REC10K-AW converter is a fully specified device with output currents up to 2 amps, high efficiency, no minimum load, 1600VDC/1min isolation, tight regulation, and low ripple/noise figures. The output is also fully protected against short circuits, overcurrent, and overvoltage, and the single output version offers a ±10% trim range. This converter fits well in industrial applications where board space is at a premium.

Technical specifications
Filter Property Value
Number of outputs 2
Output current 417 mA
Output voltage DC ±12 VDC
Input voltage AC 9-36 VDC
Power 10 W
efficiency 85 %
Design through hole
Isolation voltage 1.6 kV
Length 25.4 mm
Width 25.4 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes