RE-0505S | RECOM

DC converter, 5 VDC, 1 W, 1 output, 5 VDC, 80 % efficiency, RE-0505S

Order No.: 33C524
EAN: 4099891335410
MPN:
RE-0505S
10000238
Series: RE
RE-0505S RECOM DC/DC Converters Image 1
RE-0505S RECOM DC/DC Converters Image 2
RE-0505S RECOM DC/DC Converters Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7473 € *
Available: 50 pcs.
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
20 pcs.
6.1523 €
25 pcs.
5.9857 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, 1.0 W, type Recom RE.

1.0 W DC/DC converter, SIP7 package, one output, Insulation voltage: 1.0 kV. Input voltage range: ±10 %. Output voltage tolerance: ±5.0 %. Residual ripple: 100 mVpp. Insulation resistance: 10 Gohm. Operating temperatures: –40 to +85 °C.

Technical attributes (type, input voltage, output voltage, output current): RE-0505S, 5.0 V, 5.0 V, 200 mA

Technical specifications
Filter Property Value
Number of outputs 1
Output current 200 mA
Output voltage DC 5 VDC
Input voltage AC 5 VDC
Power 1 W
efficiency 80 %
Design SIP7
Isolation voltage 1 kV
Length 19.6 mm
Width 6 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Original Packaging Bar with 25 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead