RD-2412D/P | RECOM

DC converter, 24 VDC, 2 W, 2 outputs, ±12 VDC, 84 % efficiency, RD-2412D/P

Order No.: 27C6471
EAN: 4099891301460
MPN:
RD-2412D/P
10003263
Series: RD
RD-2412D/P RECOM DC/DC Converters Image 1
RD-2412D/P RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5672 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
10.57 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5672 €
10 pcs.
9.6509 €
25 pcs.
9.3415 €
*incl. VAT plus shipping costs
Subject to prior sale
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg
Technical specifications
Filter Property Value
Number of outputs 2
Output current 84 mA
Output voltage DC ±12 VDC
Input voltage AC 24 VDC
Power 2 W
efficiency 84 %
Design SIP7
Isolation voltage 1 kV
Length 19.7 mm
Width 7.05 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead