RD-0512D | RECOM
DC converter, 5 VDC, 2 W, 2 outputs, ±12 VDC, 84 % efficiency, RD-0512D
NCNR (non cancelable / non returnable)
DC/DC Converter, RD-0512D, RECOM
The RD series have been specifically designed for applications where dual power rails need to be created from a single rail supply and a low cost solution is required. With efficiencies up to 85%, the full output power is available over the operating temperature range -40°C to +85°C and the converters can be used in ambient temperatures of up to 100°C with derating. The wide selection of industry standard input voltage and output voltage options plus an I/O-Isolation of 1kVDC or 2kVDC makes these converters suitable for many industrial applications.
Features
- Low Cost 2W Dual Output Converter
- ndustry Standard SIP7 Packages
- UL94V-0 Package Material
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 84 mA | |
| Output voltage DC | ±12 VDC | |
| Input voltage AC | 5 VDC | |
| Power | 2 W | |
| efficiency | 84 % | |
| Design | SIP7 | |
| Isolation voltage | 1 kV | |
| Length | 19.7 mm | |
| Width | 7.05 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |