RCDE-48-1.05 | RECOM

LED power supply, 6-60 VDC, 54.6 W, 1 output, 3-52 VDC, 97 % efficiency, RCDE-48-1.05

Order No.: 33C6221
EAN: 4099891986810
MPN:
RCDE-48-1.05
80099361
Series: RCDE-48
RCDE-48-1.05 RECOM DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9254 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
7.93 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9254 €
10 pcs.
7.5565 €
50 pcs.
6.9377 €
100 pcs.
6.4974 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RCDE-48-1.05, RECOM

The RCDE-48-1.05 is a step-down constant current source designed for driving high-power LED applications from 12V, 24V, or 48V nominal input voltages. Standard output currents available are 350mA, 700mA, or 1050mA. The input voltage range is from 6V up to 60VDC with UVLO. This high-efficiency buck driver features digital PWM and/or analogue voltage dimming control, which can be controlled by 3.3V logic. The dimming input can also be used as a CTRL pin.

Features

  • Low cost buck LED driver
  • Digital PWM and analogue voltage dimming
  • No internal E-Caps
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1050 mA
Output voltage DC 3-52 VDC
Input voltage AC 6-60 VDC
Power 54.6 W
efficiency 97 %
Design through hole
Length 32.1 mm
Width 20.6 mm
Height 12.3 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes