RCD-24-1.20/W/X3 | RECOM

LED power supply, 6-36 VDC, 37.2 W, 1 output, 3-31 VDC, 96 % efficiency, RCD-24-1.20/W/X3

Order No.: 33C6220
EAN: 4099891986803
MPN:
RCD-24-1.20/W/X3
80999185
Series: RCD-24
RCD-24-1.20/W/X3 RECOM DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.9182 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
25.92 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9182 €
10 pcs.
24.7163 €
50 pcs.
23.6334 €
100 pcs.
22.9432 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC converter, RCD-24-1.20/W/X3, RECOM

The RCD-24-1.20/W/X3 is a step-down constant current source designed for driving high power white LEDs. Standard output currents available are 300mA, 350mA, 500mA, 600mA, 700mA, 1000mA and 1200mA to make this driver compatible with a wide range of LED applications. Despite its compact size, the RCD is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature.

Features

  • Wide Input and Output Voltage Range
  • Digital PWM and Analogue Voltage Dimming
  • Short Circuit Protected
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1200 mA
Output voltage DC 3-31 VDC
Input voltage AC 6-36 VDC
Power 37.2 W
efficiency 96 %
Design chassis mounting
Length 22.1 mm
Width 12.6 mm
Height 8.5 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes