RBE-0505S | RECOM

DC converter, 5 VDC, 1 W, 1 output, 5 VDC, 76 % efficiency, RBE-0505S

Order No.: 33C6205
EAN: 4099891986650
MPN:
RBE-0505S
10016266
Series: RBE
RBE-0505S RECOM DC/DC Converters Image 1
RBE-0505S RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3082 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
3.1654 €
50 pcs.
3.0107 €
100 pcs.
2.9512 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RBE-0505S, RECOM

The RBE-0505S is a low cost 1W DC/DC converters in a standard SIP7 footprint. This makes it suitable for price sensitive industrial, test and measurement and high volume applications. The RBE converter is pin-compatible with the RB converter series, but offers only the most popular 0505 voltage combination, offering a simple way to cost-down an existing application.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 200 mA
Output voltage DC 5 VDC
Input voltage AC 5 VDC
Power 1 W
efficiency 76 %
Design through hole
Isolation voltage 1 kV
Length 19.6 mm
Width 6 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes