RBBA3000-50 | RECOM

DC converter, 9-60 VDC, 3000 W, 1 output, 0-60 VDC, 96 % efficiency, RBBA3000-50

Order No.: 33C6204
EAN: 4099891986643
MPN:
RBBA3000-50
80099353
Series: RBBA3000
RBBA3000-50 RECOM DC/DC Converters
Image may differ
Unit Price (€ / pc.)
320.11 € *
Available: 12 pcs.
Total Price:
320.11 € *
Price list
Quantity
Price per unit*
1 pcs.
320.11 €
6 pcs.
303.45 €
12 pcs.
287.98 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RBBA3000-50, RECOM

The RBBA3000-50 is a high-efficiency non-isolated buck/boost converter with up to 50A output current in a half-brick case. The input voltage range is from 9-60VDC, and the output voltage (0-60V) and current (0-50A) are independently set via fixed trim resistors or an external voltage. The Ishare pin has two functions: it can be used to monitor the load current in stand-alone applications, or it can be used to connect multiple modules in parallel to double the maximum output current to 100A. Typical applications include 48V to 24V or 12V to 24V battery power conversion, electric vehicles, battery voltage stabilizers, or high-power laboratory DC power supplies.

Features

  • Non-isolated buck/boost converter
  • Adjustable output voltage and current
Technical specifications
Filter Property Value
Number of outputs 1
Output current 50 A
Output voltage DC 0-60 VDC
Input voltage AC 9-60 VDC
Power 3000 W
efficiency 96 %
Design through hole
Length 60.6 mm
Width 63.2 mm
Height 13 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes