RB-2412D | RECOM
DC converter, 24 VDC, 1 W, 2 outputs, ±12 VDC, 82 % efficiency, RB-2412D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6993 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
7.70 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6993 €
20 pcs.
7.0210 €
25 pcs.
6.7949 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converters, 1.0 W, type Recom RB.
1.0 W DC/DC converter, in SIP7 package. Insulation voltage: 1.0 kV. Input voltage range: ±10 %. Output voltage tolerance: ±5.0 %. Residual ripple: 100 mVpp (75 mVpp with 2 x OUT). Insulation resistance: 10 Gohm. Operating temperatures: –40 to +85 °C.
Technical attributes (type, input voltage, number of outputs, output voltage, output current): RB-2412D, 24 V, 2 x OUT, ±12 V, ±42 mA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 42 mA | |
| Output voltage DC | ±12 VDC | |
| Input voltage AC | 24 VDC | |
| Power | 1 W | |
| efficiency | 82 % | |
| Design | SIP7 | |
| Isolation voltage | 1 kV | |
| Length | 19.6 mm | |
| Width | 6 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |