RB-2412D/P | RECOM

DC converter, 3.3-24 VDC, 1 W, 2 outputs, ±12 VDC, 82 % efficiency, RB-2412D/P

Order No.: 33C539
EAN: 4099891335441
MPN:
RB-2412D/P
10001851
Series: RB
RB-2412D/P RECOM DC/DC Converters Image 1
RB-2412D/P RECOM DC/DC Converters Image 2
RB-2412D/P RECOM DC/DC Converters Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4728 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
8.47 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4728 €
20 pcs.
7.7231 €
25 pcs.
7.4851 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RB-2412D/P, RECOM

The DC/DC converter is designed for isolating or converting DC power rails in general purpose applications.

Features

  • Low cost 1W converter
  • Power sharing on dual output
  • Optional continuous short circuit protection
Technical specifications
Filter Property Value
Number of outputs 2
Output current 42 mA
Output voltage DC ±12 VDC
Input voltage AC 3.3-24 VDC
Power 1 W
efficiency 82 %
Design SIP-7
Isolation voltage 1 kV
Length 19.6 mm
Width 6 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Original Packaging Bar with 25 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No