RB-1212D | RECOM

DC converter, 12 VDC, 1 W, 2 outputs, ±12 VDC, 85 % efficiency, RB-1212D

Order No.: 33C6201
EAN: 4099891986612
MPN:
RB-1212D
10000118
Series: RB
RB-1212D RECOM DC/DC Converters Image 1
RB-1212D RECOM DC/DC Converters Image 2
RB-1212D RECOM DC/DC Converters Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9615 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
10 pcs.
6.6521 €
50 pcs.
6.3546 €
100 pcs.
6.1642 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC converter, RB-1212D, RECOM

The RB-1212D converter has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KVDC/1s or 2kVDC/1s isolation, a –40°C to +85°C operating temperature range and optional continuous short circuit protection.

Features

  • Low cost 1W converter
  • Optional continuous short circuit protection
Technical specifications
Filter Property Value
Number of outputs 2
Output current 42 mA
Output voltage DC ±12 VDC
Input voltage AC 12 VDC
Power 1 W
efficiency 85 %
Design through hole
Isolation voltage 1 kV
Length 19.6 mm
Width 6 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes