RB-0505S | RECOM

DC converter, 5 VDC, 1 W, 1 output, 5 VDC, 78 % efficiency, RB-0505S

Order No.: 33C530
EAN: 4099891335427
MPN:
RB-0505S
10000078
Series: RB
RB-0505S RECOM DC/DC Converters Image 1
RB-0505S RECOM DC/DC Converters Image 2
RB-0505S RECOM DC/DC Converters Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7473 € *
Available: 25 pcs.
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
20 pcs.
6.1523 €
25 pcs.
5.9857 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, 1.0 W, type Recom RB.

1.0 W DC/DC converter, in SIP7 package. Insulation voltage: 1.0 kV. Input voltage range: ±10 %. Output voltage tolerance: ±5.0 %. Residual ripple: 100 mVpp (75 mVpp with 2 x OUT). Insulation resistance: 10 Gohm. Operating temperatures: –40 to +85 °C.

Technical attributes (type, input voltage, number of outputs, output voltage, output current): RB-0505S, 5.0 V, 1 x OUT, 5.0 V, 200 mA

Technical specifications
Filter Property Value
Number of outputs 1
Output current 200 mA
Output voltage DC 5 VDC
Input voltage AC 5 VDC
Power 1 W
efficiency 78 %
Design SIP7
Isolation voltage 1 kV
Length 19.6 mm
Width 6 mm
Height 10.2 mm
Logistics
Property Value
Original Packaging Bar with 25 pieces
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead