RB-0505D | RECOM
DC converter, 5 VDC, 1 W, 2 outputs, ±5 VDC, 85 % efficiency, RB-0505D
Unit Price (€ / pc.)
6.5331 € *
Available: 25 pcs.
Total Price:
6.53 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5331 €
5 pcs.
6.2118 €
25 pcs.
5.8905 €
50 pcs.
5.5930 €
*incl. VAT plus shipping costs
Subject to prior sale
AC/DC converter, RB-0505D, RECOM
The RB-0505D converter has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KVDC/1s or 2kVDC/1s isolation, a –40°C to +85°C operating temperature range and optional continuous short circuit protection.
Features
- Low cost 1W converter
- Optional continuous short circuit protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 100 mA | |
| Output voltage DC | ±5 VDC | |
| Input voltage AC | 5 VDC | |
| Power | 1 W | |
| efficiency | 85 % | |
| Design | through hole | |
| Isolation voltage | 1 kV | |
| Length | 19.6 mm | |
| Width | 6 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |