R24C2T25-R | RECOM

DC converter, 21-27 VDC, 2.5 W, 2 outputs, 2.5-22.5 VDC, 55 % efficiency, R24C2T25-R

Order No.: 33C6031
EAN: 4099891984915
MPN:
R24C2T25-R
10020178
Series: R24C2T25
R24C2T25-R RECOM DC/DC Converters Image 1
R24C2T25-R RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4502 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4,087.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
750 pcs.
5.4502 €

DC/DC converter, R24C2T25-R, RECOM

The R24C2T25-R 2 W isolated DC/DC converter is a versatile solution designed for isolated gate bias voltages, particularly for transistors such as IGBTs and Si and SiC MOSFETs. This compact converter features programmable asymmetrical output voltages, ensuring precise control and performance optimization for power electronics applications. With high 3 kVAC/1 min isolation and remarkable stability even at 125 °C (0.5 W), it offers superior reliability. The ultra-low isolation capacitance, less than 3.5 pF, ensures minimal noise propagation across the isolation barrier. All of these exceptional features are packaged in a compact 7.5 × 12.83 mm SMD form factor, making it an ideal choice for isolated gate bias voltage applications.

Features

  • Programmable asymmetrical output voltages
Technical specifications
Filter Property Value
Number of outputs 2
Output current 100 mA
Output voltage DC 2.5-22.5 VDC
Input voltage AC 21-27 VDC
Power 2.5 W
efficiency 55 %
Design surface mounting
Isolation voltage 3 kV
Length 12.83 mm
Width 7.5 mm
Height 3.55 mm
Logistics
Property Value
Customs tariff number 85423990
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes