R24-150B | RECOM

DC converter, 21-27 VDC, 5 W, 1 output, 92-200 VDC, 84 % efficiency, R24-150B

Order No.: 28C8102
EAN: 4099891301880
MPN:
R24-150B
81000009
Series: Rxx-B
R24-150B RECOM DC/DC Converters Image 1
R24-150B RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.4310 € *
Available: 30 pcs.
Total Price:
53.43 € *
Price list
Quantity
Price per unit*
1 pcs.
53.4310 €
5 pcs.
50.7535 €
15 pcs.
47.5405 €
30 pcs.
45.1605 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC Converter, R24-150B, RECOM

Features

  • High Output Voltage DIP24 converter
  • Remote Voltage Programming by External Voltage or Resistance
  • Continuous Short Circuit Protection
  • Ambient Temperature up to +85°C
Technical specifications
Filter Property Value
Number of outputs 1
Output current 50 mA
Output voltage DC 92-200 VDC
Input voltage AC 21-27 VDC
Power 5 W
efficiency 84 %
Design DIP24
Isolation voltage 3 kV
Length 31.8 mm
Width 20.3 mm
Height 9.4 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes