R1Z-0505/P | RECOM
1W DC/DC-Converter 'ECONOLINE' SMD 1kV reg
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.9452 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
17.95 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9452 €
10 pcs.
17.1241 €
50 pcs.
16.3387 €
100 pcs.
15.8865 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, R1Z-0505/P, RECOM
The R1Z-0505/P converter has been designed for isolating or converting DC power rails where an SMD format with regulated output is required, although it is no larger than a standard unregulated SMD converter.
Features
- Optional continuous short circuit protection
- Toroidal magnetics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 200 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 5 VDC | |
| Power | 1 W | |
| efficiency | 60 % | |
| Design | surface mounting | |
| Isolation voltage | 1 kV | |
| Length | 15.24 mm | |
| Width | 10.7 mm | |
| Height | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |