R1SX-3.33.3-R | RECOM

DC converter, 3.3 VDC, 1 W, 1 output, 3.3 VDC, 74 % efficiency, R1SX-3.33.3-R

Order No.: 33C6029
EAN: 4099891984892
MPN:
R1SX-3.33.3-R
10018319
Series: R1SX
R1SX-3.33.3-R RECOM DC/DC Converters Image 1
R1SX-3.33.3-R RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8318 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,724.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
3.8318 €

DC/DC converter, R1SX-3.33.3-R, RECOM

Low cost, low profile, open-frame 1 W SMD isolated DC/DC single output converter. The R1SX features a 3.3V input and offers a single unregulated 3.3V output. There is no minimum load requirement and the quiescent consumption is less than 150 mW. Standard isolation is 1 kVDC/1 s. The operating temperature is from -40 °C up to +100 °C without derating. The converter is fully certified to IEC/EN/UL62368 and IEC/EN/UL60950 and is 10/10 RoHS-conform. Class A EMC conformity requires only an input capacitor, and a simple low-cost LC filter is all that is needed for Class B EMC. Standard packaging is tape and reel.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 303 mA
Output voltage DC 3.3 VDC
Input voltage AC 3.3 VDC
Power 1 W
efficiency 74 %
Design surface mounting
Isolation voltage 1 kV
Length 12.75 mm
Width 11.1 mm
Height 5.8 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes