R1SE-0505 | RECOM
DC converter, 4.5-5.5 VDC, 1 W, 1 output, 5 VDC, 75 % efficiency, R1SE-0505
Unit Price (€ / pc.)
3.5462 € *
Available: 70 pcs.
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
20 pcs.
3.3677 €
40 pcs.
3.2011 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, R1SE-0505, RECOM
The R1SE-0505 is a 1 W unregulated DC/DC converter that is lower cost than equivalent converters. The benefits of high volume production and semi-automatic assembly allow for a lower selling price without sacrificing our high quality standards. It is UL certified for safety, offers reasonable efficiency and an operating temperature range of -40 °C to +85 °C.
Features
- Efficiency up to 75%
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 200 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 4.5-5.5 VDC | |
| Power | 1 W | |
| efficiency | 75 % | |
| Design | surface mounting | |
| Isolation voltage | 1 kV | |
| Length | 12.75 mm | |
| Width | 10.7 mm | |
| Height | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |