R1SE-0505-R | RECOM
DC converter, 5 VDC, 1 W, 1 output, 5 VDC, 75 % efficiency, R1SE-0505-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8080 € *
Standard delivery time from the manufacturer is: 4 Weeks
DC/DC Converter, R1SE-0505-R, RECOM
Features
- 1 : 1 Input Range
- SMD Package
- 1kVDC Isolation
- UL Certified
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 200 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 5 VDC | |
| Power | 1 W | |
| efficiency | 75 % | |
| Design | SMD | |
| Isolation voltage | 1 kV | |
| Length | 12.8 mm | |
| Width | 10.7 mm | |
| Height | 6.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |