R1S-2405 | RECOM

DC converter, 24 VDC, 1 W, 1 output, 5 VDC, 78 % efficiency, R1S-2405

Order No.: 27C4609
EAN: 4099891301354
MPN:
R1S-2405
10900981
Series: R1S
R1S-2405 RECOM DC/DC Converters Image 1
R1S-2405 RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6985 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
9.70 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6985 €
20 pcs.
8.8417 €
40 pcs.
8.5918 €
*incl. VAT plus shipping costs
Subject to prior sale
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg
Technical specifications
Filter Property Value
Number of outputs 1
Output current 200 mA
Output voltage DC 5 VDC
Input voltage AC 24 VDC
Power 1 W
efficiency 78 %
Design SMD
Isolation voltage 1 kV
Length 12.8 mm
Width 10.7 mm
Height 7 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No