R1S-0505 | RECOM
DC converter, 4.5-5.5 VDC, 1 W, 1 output, 5 VDC, 78 % efficiency, R1S-0505
Unit Price (€ / pc.)
5.9381 € *
Available: 80 pcs.
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
20 pcs.
5.6406 €
40 pcs.
5.3431 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, R1S-0505, RECOM
The R1S-0505 converter is of the enclosed open frame type, i.e. it is not potted. The converter is typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter features an extended ambient temperature operating range of -40 °C to +100 °C without derating and optional continuous short circuit protection.
Features
- Suitable for fully automated assembly (including vapor phase soldering)
- Optional continuous short circuit protection
- Optional continuous short circuit protected
- Efficiency up to 84%
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 200 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 4.5-5.5 VDC | |
| Power | 1 W | |
| efficiency | 78 % | |
| Design | surface mounting | |
| Isolation voltage | 1 kV | |
| Length | 12.75 mm | |
| Width | 10.7 mm | |
| Height | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |