R1S-0505-R | RECOM

DC converter, 4.5-5.5 VDC, 1 W, 1 output, 5 VDC, 78 % efficiency, R1S-0505-R

Order No.: 33C6018
EAN: 4099891984786
MPN:
R1S-0505-R
10900606
Series: R1S
R1S-0505-R RECOM DC/DC Converters Image 1
R1S-0505-R RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2114 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3,605.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
7.2114 €

DC/DC converter, R1S-0505-R, RECOM

The R1S-0505-R converter is of the enclosed open frame type, i.e. it is not potted. The converter is typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter features an extended ambient temperature operating range of -40 °C to +100 °C without derating and optional continuous short circuit protection.

Features

  • Suitable for fully automated assembly (including vapor phase soldering)
  • Optional continuous short circuit protection
  • Optional continuous short circuit protected
  • Efficiency up to 84%
Technical specifications
Filter Property Value
Number of outputs 1
Output current 200 mA
Output voltage DC 5 VDC
Input voltage AC 4.5-5.5 VDC
Power 1 W
efficiency 78 %
Design surface mounting
Isolation voltage 1 kV
Length 12.75 mm
Width 10.7 mm
Height 7 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes