R1S-0505/HP | RECOM
DC converter, 5 VDC, 1 W, 1 output, 5 VDC, 78 % efficiency, R1S-0505/HP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1031 € *
Available: 40 pcs.
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1031 €
20 pcs.
9.0916 €
40 pcs.
8.1872 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC Converter, R1S-0505/HP, RECOM
The R1S and R1D converters are of the enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required.
Features
- Fully RoHS 6/6 Conform
- Suitable for Fully Automated Assembly (including Vapor Phase Soldering)
- Optional Continuous Short Circuit Protection
- Built-In EN55022 Class A Filter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 200 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 5 VDC | |
| Power | 1 W | |
| efficiency | 78 % | |
| Design | SMD | |
| Isolation voltage | 3 kV | |
| Length | 12.8 mm | |
| Width | 10.7 mm | |
| Height | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |