R1M-2405S/SMD | RECOM
DC converter, 24 VDC, 1 W, 1 output, 5 VDC, 79 % efficiency, R1M-2405S/SMD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0158 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
20.02 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0158 €
10 pcs.
16.4220 €
20 pcs.
16.0055 €
*incl. VAT plus shipping costs
Subject to prior sale
Regulated converter, 10020044, RECOM
The 10020044 is an isolated 1W DC/DC converter in a compact SMD package available. Isolation is 1.6kVDC/1min, and the operating temperature is from -40°C up to +90°C without derating.
Features
- 4:1 Input voltage range
- Regulated output
- Continuous short circuit protected
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 200 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 24 VDC | |
| Power | 1 W | |
| efficiency | 79 % | |
| Design | SMD | |
| Isolation voltage | 1.6 kV | |
| Length | 13.2 mm | |
| Width | 9.1 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |