R12P215S | RECOM
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7794 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
15.78 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7794 €
10 pcs.
15.0535 €
50 pcs.
14.3871 €
100 pcs.
13.9825 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, R12P215S, RECOM
The R12P215S DC/DC converter is certified to UL/CSA60950-1 and UL/CSA62368-1 as well as IEC/EN62368-1. This makes it ideal for safety applications where approved isolation is required. The /X2 version has an input/output clearance of more than 9 mm.
Features
- Optional continuous short circuit protection
- Unique transformer system
- Very low isolation capacitance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 133 mA | |
| Output voltage DC | 15 VDC | |
| Input voltage AC | 10.8-13.2 VDC | |
| Power | 2 W | |
| efficiency | 80 % | |
| Design | through hole | |
| Isolation voltage | 6.4 kV | |
| Length | 19.5 mm | |
| Width | 9.8 mm | |
| Height | 12.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |