R05P05S/R8 | RECOM
1W DC/DC-Converter 'ECONOLINE' SIP7 8kV unreg
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.0618 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
24.06 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0618 €
10 pcs.
22.9551 €
50 pcs.
21.9555 €
100 pcs.
21.3248 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, R05P05S/R8, RECOM
The R05P05S/R8 DC/DC Converter is certified to UL/CSA60950-1. This makes it ideal for safety applications where approved or reinforced isolation is required. The reinforced version is also EN61010-1 certified for Lab Equipment Safety.
Features
- EN61010 for test, measurement and lab use
- EN60601 for medical applications
- Optional continuous short circuit protection
- Unique reinforced isolation transformer system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 200 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 4.5-5.5 VDC | |
| Power | 1 W | |
| efficiency | 80 % | |
| Design | through hole | |
| Isolation voltage | 8 kV | |
| Length | 19.5 mm | |
| Width | 9.8 mm | |
| Height | 12.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |