R05-100B | RECOM
5W DC/DC-Converter 'INNOLINE' DIP24 3kV reg
Unit Price (€ / pc.)
46.7670 € *
Available: 15 pcs.
Total Price:
46.77 € *
Price list
Quantity
Price per unit*
1 pcs.
46.7670 €
5 pcs.
44.6250 €
15 pcs.
42.4235 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, R05-100B, RECOM
The R05-100B product is a 5W regulated high output voltage isolated DC/DC converter in a DIP24 package. One adjustable output voltage of 87V is of- fered, with a nominal input voltage of 5V. The module can be cascaded for higher output voltages up to 400VDC. The output is isolated from the input with 3kVDC isolation and the module can be operated over a -40°C to +85°C ambient temperature range.
Features
- High output voltage DIP24 converter
- Adjustable output voltage up to 200VDC
- Cascadable for output voltages up to 400VDC
- 3kVDC input/output isolation
- Continuous short circuit protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 50 mA | |
| Output voltage DC | 41-120 VDC | |
| Input voltage AC | 4.5-6 VDC | |
| Power | 3 W | |
| efficiency | 77 % | |
| Design | through hole | |
| Isolation voltage | 3 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 9.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |