R0.5S-1205/H-R | RECOM
DC converter, 10.8-13.2 VDC, 0.5 W, 1 output, 74 % efficiency, R0.5S-1205/H-R
NCNR (non cancelable / non returnable)
DC/DC Converters RECOM R0.5S-1205/H-R
The R0.5S and R0.5D converters are of the enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where a SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. In addition to single and dual outputs, the converters are also available prepackaged as tape and reel for use with automatic insertion machines.
- 0.5W SMD package
- Efficiency up to 80%
- Approved for medical applications
- 1kVDC/1s and 3kVDC/1s isolation option
- Operating temperature from -40°C to +100°C at full load
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 100 mA | |
| Input voltage AC | 10.8-13.2 VDC | |
| Power | 0.5 W | |
| efficiency | 74 % | |
| Design | SMD | |
| Isolation voltage | 3 kV | |
| Length | 12.75 mm | |
| Width | 10.7 mm | |
| Height | 7 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |