R-78W9.0-0.5 | RECOM

DC converter, 11-32 VDC, 4.5 W, 1 output, 9 VDC, 96 % efficiency, R-78W9.0-0.5

Order No.: 33C6082
EAN: 4099891985424
MPN:
R-78W9.0-0.5
80099300
Series: R-78W-0.5
R-78W9.0-0.5 RECOM DC/DC Converters Image 1
R-78W9.0-0.5 RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4359 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
11.44 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4359 €
10 pcs.
10.9123 €
50 pcs.
10.4363 €
100 pcs.
10.1269 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, R-78W9.0-0.5, RECOM

The R-78W9.0-0.5 offers a wired 0.5A switching regulator which is ideally suited to offer a stable voltage supply without the need for a PCB for applications like high power LED lighting, battery powered systems, cooling systems, or fans. Due to the high efficiency of up to 96% there is no need for a heat sink. The compact module features fully protected outputs and draws only 1mA under no load conditions.

Features

  • Build-in diode protection circuit
  • Low profie
  • Continuous short circuit protection
Technical specifications
Filter Property Value
Number of outputs 1
Output current 500 mA
Output voltage DC 9 VDC
Input voltage AC 11-32 VDC
Power 4.5 W
efficiency 96 %
Design chassis mounting
Length 11.5 mm
Width 8.5 mm
Height 17.5 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes