R-78W3.3-0.5 | RECOM
DC converter, 6.5-32 VDC, 1.65 W, 1 output, 3.3 VDC, 96 % efficiency, R-78W3.3-0.5
Unit Price (€ / pc.)
9.4605 € *
Available: 25 pcs.
Total Price:
9.46 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4605 €
5 pcs.
8.9845 €
25 pcs.
8.5442 €
50 pcs.
8.1158 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, R-78W3.3-0.5, RECOM
The R-78W3.3-0.5 offers a wired 0.5A switching regulator which is ideally suited to offer a stable voltage supply without the need for a PCB for applications like high power LED lighting, battery powered systems, cooling systems, or fans. Due to the high efficiency of up to 96% there is no need for a heat sink. The compact module features fully protected outputs and draws only 1mA under no load conditions.
Features
- Build-in diode protection circuit
- Low profie
- Continuous short circuit protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 500 mA | |
| Output voltage DC | 3.3 VDC | |
| Input voltage AC | 6.5-32 VDC | |
| Power | 1.65 W | |
| efficiency | 96 % | |
| Design | chassis mounting | |
| Length | 11.5 mm | |
| Width | 8.5 mm | |
| Height | 17.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |