R-78K3.3-2.0L | RECOM
DC converter, 4.5-36 VDC, 6.6 W, 1 output, 3.3 VDC, 92 % efficiency, R-78K3.3-2.0L
Unit Price (€ / pc.)
4.7481 € *
Available: 86 pcs.
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
20 pcs.
4.5101 €
43 pcs.
4.2840 €
86 pcs.
4.0698 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, R-78K3.3-2.0L, RECOM
The R-78K3.3-2.0L is a switching regulator module that has been designed to offer all the advantages of a switching regulator (high efficiency, wide input range, accurate output voltage regulation) but with a low cost for production quantity. Due to the R-78K-2.0’s high efficiency of up to 96% no heat-sink is required, and operation from -40 to 90°C is possible without derating.
Features
- Non isolated DC/DC converter
- Undervoltage and short circuit protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2000 mA | |
| Output voltage DC | 3.3 VDC | |
| Input voltage AC | 4.5-36 VDC | |
| Power | 6.6 W | |
| efficiency | 92 % | |
| Design | through hole | |
| Length | 11.5 mm | |
| Width | 8.5 mm | |
| Height | 17.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |