R-78E12-1.0/X9 | RECOM
DC converter, 15-27 VDC, 12 W, 1 output, 12 VDC, 97 % efficiency, R-78E12-1.0/X9
Unit Price (€ / pc.)
4.0817 € *
Available: 84 pcs.
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
10 pcs.
3.9032 €
50 pcs.
3.7366 €
100 pcs.
3.6057 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, R-78E12-1.0/X9, RECOM
The R-78E12-1.0/X9 is a switching regulator module designed to offer all the advantages of a switching regulator (high efficiency, wide input range, accurate output voltage regulation) but at a low cost for production quantities. Due to the R-78E's high efficiency of up to 91% at an output voltage of 5V/1A, no heat sink is required. The compact TO-220 compatible SIP3 package measures only 11.6 x 8.5 x 10.4 mm, saving precious board space.
Features
- Low profile
- Short circuit protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1000 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 15-27 VDC | |
| Power | 12 W | |
| efficiency | 97 % | |
| Design | through hole | |
| Length | 11.6 mm | |
| Width | 8.5 mm | |
| Height | 10.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |