R-78CK3.3-0.5 | RECOM

DC converter, 5-40 VDC, 1.65 W, 1 output, 3.3 VDC, 91 % efficiency, R-78CK3.3-0.5

Order No.: 33C6050
EAN: 4099891985103
MPN:
R-78CK3.3-0.5
80000322
Series: R-78CK-0.5
R-78CK3.3-0.5 RECOM DC/DC Converters Image 1
R-78CK3.3-0.5 RECOM DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
3.2130 € *
Available: 86 pcs.
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
10 pcs.
3.0583 €
50 pcs.
2.9274 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, R-78CK3.3-0.5, RECOM

The R-78CK3.3-0.5 is a non-isolated DC/DC converter from RECOM. This 0.5 A switching regulator is a compact and efficient solution with a wide input range of 5 V to 40 V. With up to 96% efficiency and no need for heatsinks, it saves space and energy while operating up to 100 °C ambient temperature. Its pin-out is compatible with the LM78xx linear regulator, making it easy to integrate into existing designs. The converter also features short circuit protection, thermal shutdown, and low ripple and noise, ensuring stable performance. It is certified to IEC/EN62368-1, making it a versatile solution for a wide range of applications. The converter can also serve as a positive-to-negative converter, making it ideal for use in circuits that require a negative voltage source.

Features

  • Short circuit protection, thermal shutdown
  • Low ripple and noise
  • Positive to negative converter
Technical specifications
Filter Property Value
Number of outputs 1
Output current 500 mA
Output voltage DC 3.3 VDC
Input voltage AC 5-40 VDC
Power 1.65 W
efficiency 91 %
Design through hole
Length 11.5 mm
Width 7.55 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes