R-78C9.0-1.0 | RECOM
DC converter, 12-42 VDC, 9 W, 1 output, 9 VDC, 95 % efficiency, R-78C9.0-1.0
Unit Price (€ / pc.)
11.7215 € *
Available: 84 pcs.
Total Price:
11.72 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7215 €
10 pcs.
11.1741 €
50 pcs.
10.6862 €
100 pcs.
10.3887 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, R-78C9.0-1.0, RECOM
The R-78C9.0-1.0 switching regulator is ideally suited to replace a 1 A 78xx linear regulator and is pin compatible. Efficiencies of up to 96% mean that very little energy is wasted as heat, and the high input voltage is a useful feature.
Features
- Low profile
- Short circuit protection, thermal shutdown
- Low ripple and noise
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1000 mA | |
| Output voltage DC | 9 VDC | |
| Input voltage AC | 12-42 VDC | |
| Power | 9 W | |
| efficiency | 95 % | |
| Design | through hole | |
| Length | 11.6 mm | |
| Width | 8.5 mm | |
| Height | 10.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |