R-78B9.0-1.0 | RECOM

DC converter, 12-32 VDC, 9 W, 1 output, 9 VDC, 95 % efficiency, R-78B9.0-1.0

Order No.: 33C436
EAN: 4099891335182
MPN:
R-78B9.0-1.0
80099153
Series: R-78B-1.0
R-78B9.0-1.0 RECOM DC/DC Converters Image 1
R-78B9.0-1.0 RECOM DC/DC Converters Image 2
R-78B9.0-1.0 RECOM DC/DC Converters Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2094 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
12.21 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2094 €
20 pcs.
11.1384 €
42 pcs.
10.8052 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, type Recom R-78B.

Switching mode regulator, pin compatible with LM78xx. Output voltage tolerance: typical/max. ±2.0/±3.0%. Operating temperatures: –40 to +85 °C.

Technical attributes (type, input voltage range, output voltage, output current, efficiency at min./max. input voltage): R-78B9.0-1.0, 12 to 32 V, 9.0 V, 1.0 A, 95/93 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 1 A
Output voltage DC 9 VDC
Input voltage AC 12-32 VDC
Power 9 W
efficiency 95 %
Design SIP3
Length 11.5 mm
Width 8.5 mm
Height 17.5 mm
Logistics
Property Value
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No