R-78B5.0-1.5L | RECOM
DC converter, 6.5-18 VDC, 7.5 W, 1 output, 5 VDC, 94 % efficiency, R-78B5.0-1.5L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4351 € *
Available: 42 pcs.
Total Price:
13.44 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4351 €
20 pcs.
12.7330 €
42 pcs.
12.1261 €
84 pcs.
11.5311 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, type Recom R-78B..L.
Switching mode regulator, angled connections, pin compatible with LM78xx. Output voltage tolerance: typical/max. ±2.0/±3.0%. Operating temperatures: –40 to +85 °C.
Technical attributes (type, input voltage range, output voltage, output current, efficiency at min./max. input voltage): R-78B5.0-1.5L, 6.5 to 18 V, 5.0 V, 1.5 A, 94/92 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.5 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 6.5-18 VDC | |
| Power | 7.5 W | |
| efficiency | 94 % | |
| Design | SIP3 | |
| Length | 17.5 mm | |
| Width | 11.5 mm | |
| Height | 8.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Original Packaging | Bar with 42 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |