R-78B5.0-1.0 | RECOM
DC converter, 6.5-32 VDC, 5 W, 1 output, 5 VDC, 93 % efficiency, R-78B5.0-1.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5910 € *
Available: 63 pcs.
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5910 €
20 pcs.
10.0555 €
42 pcs.
9.5081 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, type Recom R-78B.
Switching mode regulator, pin compatible with LM78xx.
Output voltage tolerance: typical/max. ±2.0/±3.0%. Operating temperatures: –40 to +85 °C.
Technical attributes (type, input voltage range, output voltage, output current, efficiency at min./max. input voltage): R-78B5.0-1.0, 6.5 to 32 V, 5.0 V, 1.0 A, 93/88 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 6.5-32 VDC | |
| Power | 5 W | |
| efficiency | 93 % | |
| Design | SIP3 | |
| Length | 11.5 mm | |
| Width | 8.5 mm | |
| Height | 17.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Original Packaging | Bar with 42 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |