R-78B3.3-2.0 | RECOM

DC converter, 4.75-32 VDC, 6.6 W, 1 output, 3.3 VDC, 92 % efficiency, R-78B3.3-2.0

Order No.: 33C6044
EAN: 4099891985042
MPN:
R-78B3.3-2.0
80099321
Series: R-78B-2.0
R-78B3.3-2.0 RECOM DC/DC Converters Image 1
R-78B3.3-2.0 RECOM DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
13.1376 € *
Available: 84 pcs.
Total Price:
13.14 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1376 €
10 pcs.
12.5426 €
50 pcs.
11.9952 €
100 pcs.
11.6501 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, R-78B3.3-2.0, RECOM

The R-78B3.3-2.0 high efficiency switching regulator is ideally suited to replace a 78xx linear regulator and is pin compatible. The efficiency of up to 96% means that very little energy is wasted as heat. Full power is available over a temperature range of -40 °C up to 70 °C without the need for heatsinks with their additional space and mounting costs. A high input voltage of up to 32 VDC, output voltages from 1.2 V up to 15 V, low ripple and noise figures, and a short circuit input current of typically only 50 mA round off the specifications of this versatile converter.

Features

  • Continuous short circuit protection
  • Positive to negative
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2000 mA
Output voltage DC 3.3 VDC
Input voltage AC 4.75-32 VDC
Power 6.6 W
efficiency 92 %
Design through hole
Length 11.5 mm
Width 8.5 mm
Height 17.5 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes